Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- RS Stock No.:
- 650-362
- Mfr. Part No.:
- HSP-16-AP
- Brand:
- Festo
Subtotal (1 unit)*
£2,574.68
(exc. VAT)
£3,089.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,574.68 |
*price indicative
- RS Stock No.:
- 650-362
- Mfr. Part No.:
- HSP-16-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers a sophisticated solution for precise motion control in automated systems. Tailored for demanding applications, it features a double-acting design that ensures reliable and efficient operation. Ideal for environments requiring versatility, the module operates seamlessly within a pressure range of 4 to 8 bar, delivering a theoretical force of 50 N at optimal pressure. With its robust construction from wrought aluminium alloy and tempered steel, this module is built to withstand various stresses while ensuring compact size and lightweight performance. The integration of proximity switch position detection enhances the precision of operations, making it suitable for a wide range of industrial applications.
General operating condition accommodates a wide range of environmental factors
Vertical mounting capability allows for flexible installation options
Min. cycle time of 0.8 s ensures quick operational response
Repetition accuracy of ±0.01 mm provides exceptional precision for delicate tasks
Shock absorbers at both ends enhance durability during operation
Compatible with lubricated operation to suit different maintenance needs
Cross guide protection supports stable performance and correct alignment
Lightweight at 3300 g facilitating easier handling and installation
Pneumatic connection configured with M5 for secure connectivity
Vertical mounting capability allows for flexible installation options
Min. cycle time of 0.8 s ensures quick operational response
Repetition accuracy of ±0.01 mm provides exceptional precision for delicate tasks
Shock absorbers at both ends enhance durability during operation
Compatible with lubricated operation to suit different maintenance needs
Cross guide protection supports stable performance and correct alignment
Lightweight at 3300 g facilitating easier handling and installation
Pneumatic connection configured with M5 for secure connectivity
Related links
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
