Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-273
- Mfr. Part No.:
- HSP-16-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,736.46
(exc. VAT)
£3,283.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,736.46 |
*price indicative
- RS Stock No.:
- 647-273
- Mfr. Part No.:
- HSP-16-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision and efficiency in industrial applications. This advanced device delivers reliable double-acting motion, ensuring performance under varying operating conditions. With an operating pressure range of 4 to 8 bar and a minimal cycle time of just 0.8 seconds, it enhances productivity while maintaining high repetition accuracy of ±0.01 mm. Designed for versatility, the module features a robust construction utilising wrought aluminium alloy and tempered steel, providing durability in demanding environments. Its capacity to accommodate strokes of 90 mm to 110 mm in the Y-axis, along with a Z stroke of 20 mm, makes it ideal for diverse operational needs. Enhanced with soft characteristic cushioning at both ends, the HSP-16-AP-SD guarantees smooth and controlled motion, contributing to longevity and reduced wear.
Features high repetition accuracy of ±0.01 mm for consistent precision
Accommodates Y strokes of 90 mm to 110 mm adapting to various applications
Incorporates a Z stroke of 20 mm enhancing operational flexibility
Constructed from durable materials including wrought aluminium and tempered steel
Incorporates cushioning shock absorbers for smooth and gentle operation
Designed for easy vertical mounting in confined spaces
Utilises proximity switches for reliable position detection
Supports lubricated operation for improved operational longevity
Accommodates Y strokes of 90 mm to 110 mm adapting to various applications
Incorporates a Z stroke of 20 mm enhancing operational flexibility
Constructed from durable materials including wrought aluminium and tempered steel
Incorporates cushioning shock absorbers for smooth and gentle operation
Designed for easy vertical mounting in confined spaces
Utilises proximity switches for reliable position detection
Supports lubricated operation for improved operational longevity
Related links
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
