Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- RS Stock No.:
- 647-476
- Mfr. Part No.:
- HSP-16-AP-WR
- Brand:
- Festo
Subtotal (1 unit)*
£2,744.76
(exc. VAT)
£3,293.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,744.76 |
*price indicative
- RS Stock No.:
- 647-476
- Mfr. Part No.:
- HSP-16-AP-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling module designed to optimise automated production processes. Engineered for double-acting operation, this module ensures efficient movement with its precise Z and Y strokes, making it ideal for applications requiring swift positioning and high accuracy. The robust construction features a wrought aluminium alloy base plate, ensuring durability and long-lasting performance. With a maximum load capacity of 1 kg and a repeatability of ±0.01 mm, it promises exceptional reliability in a variety of settings. The convenient pneumatic connections and adaptable mounting options simplify installation, while the integrated cushioning provides smooth operation, enhancing overall workflow efficiency.
Cross guide protection ensures torque stability during operation
Operating pressure ranges from 4 to 8 bar suitable for demanding environments
Minimised cycle time of just 0.8 seconds enhances productivity
Lubricated operation option available for optimal performance
Lightweight at 3300 g facilitating effortless handling and installation
features shock absorbers at both ends delivering smooth operation
Operating pressure ranges from 4 to 8 bar suitable for demanding environments
Minimised cycle time of just 0.8 seconds enhances productivity
Lubricated operation option available for optimal performance
Lightweight at 3300 g facilitating effortless handling and installation
features shock absorbers at both ends delivering smooth operation
Related links
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
