Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
- RS Stock No.:
- 650-361
- Mfr. Part No.:
- HSP-12-AP-WR
- Brand:
- Festo
Subtotal (1 unit)*
£2,177.82
(exc. VAT)
£2,613.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,177.82 |
*price indicative
- RS Stock No.:
- 650-361
- Mfr. Part No.:
- HSP-12-AP-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling module designed for precision and efficiency in automated applications. It features double-acting operation and is optimised for a variety of tasks, ensuring fast and accurate movement of components. With a maximum Z stroke waiting position of 15 mm and adjustable Y strokes ranging from 52 mm to 68 mm, this module excels in versatility. Designed for vertical mounting, it integrates seamlessly into your workflow while delivering reliable performance. The system operates effectively within a range of 4 to 8 bar, with a min cycle time of just 0.6 seconds, making it an ideal solution for demanding environments where precision and speed are paramount.
Cushioning shock absorbers at both ends prevent wear and enhance durability
Vertical mounting supports efficient use of space in installations
Pilot operated motion sequence for reliable and consistent operation
Proximity switch position detection for precise feedback on module status
Lubricated operation option allows for versatile usage conditions
Operating medium compatible with ISO 8573-1:2010 standards
Vertical mounting supports efficient use of space in installations
Pilot operated motion sequence for reliable and consistent operation
Proximity switch position detection for precise feedback on module status
Lubricated operation option allows for versatile usage conditions
Operating medium compatible with ISO 8573-1:2010 standards
Related links
- Festo Cylinder Assembly HSP-12-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
