Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- RS Stock No.:
- 647-477
- Mfr. Part No.:
- HSP-25-AP-WR
- Brand:
- Festo
Subtotal (1 unit)*
£3,488.51
(exc. VAT)
£4,186.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,488.51 |
*price indicative
- RS Stock No.:
- 647-477
- Mfr. Part No.:
- HSP-25-AP-WR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered to enhance automation and efficiency within industrial applications. Designed for precise movement and reliable performance, this module boasts a dual-acting operation that provides optimal Z and Y stroke capabilities. It efficiently manages weights up to 1.5 kg with a theoretical force of 65 N at 6 bar pressure. With an accommodating ambient temperature range and a compact, robust design featuring an aluminium alloy construction, it offers versatility in mounting and operation. This module is ideally suited for environments that demand accuracy and speed, making it a vital component in various manufacturing settings.
Cushioning via shock absorbers at both ends enhances safety and reduces wear
Vertical mounting capability allows optimal positioning in different setups
Proximity switch enables accurate position detection for reliable performance
Operating pressure range of 4 to 8 bar provides versatility across various systems
Minimum cycle time of 1 second allows for rapid operation increasing productivity
Repetition accuracy of ±0.02 mm ensures precise movement control
Designed for lubricated operation which ensuring longevity in demanding environments
Vertical mounting capability allows optimal positioning in different setups
Proximity switch enables accurate position detection for reliable performance
Operating pressure range of 4 to 8 bar provides versatility across various systems
Minimum cycle time of 1 second allows for rapid operation increasing productivity
Repetition accuracy of ±0.02 mm ensures precise movement control
Designed for lubricated operation which ensuring longevity in demanding environments
Related links
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WR, For Use With Industrial Robot
