Festo Cylinder Assembly HSP-25-AP-SD-WL, For Use With Industrial Robot
- RS Stock No.:
- 647-270
- Mfr. Part No.:
- HSP-25-AP-SD-WL
- Brand:
- Festo
Subtotal (1 unit)*
£3,665.30
(exc. VAT)
£4,398.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,665.30 |
*price indicative
- RS Stock No.:
- 647-270
- Mfr. Part No.:
- HSP-25-AP-SD-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers precision and reliability in automation processes with its robust design and versatile functionality. Ideal for various applications, this double-acting unit features adjustable strokes, enabling efficient handling and positioning of loads. Its unique pilot-operated motion sequence optimises performance while ensuring accurate detection of positions through integrated proximity switches. Operating smoothly in an ambient temperature range of 0 °C to 60 °C, this module meets rigorous operational demands. Its lightweight yet strong construction ensures longevity and ease of use, making it an essential choice for any automation administrator looking for a dependable solution in demanding environments.
Integrated proximity switch allows for precise position detection
Robust cushioning via shock absorbers optimises movement and reduces wear
Cross guide protection ensures stability and reduces torque-related issues
Compatible with lubricated or non-lubricated operation for flexibility
Lightweight construction at 7600 g simplifies installation and reduces mechanical strain
Versatile mounting options including through-holes and slot nuts for easy integration
Designed for operation with compressed air to ISO standards which ensuring compatibility
Robust cushioning via shock absorbers optimises movement and reduces wear
Cross guide protection ensures stability and reduces torque-related issues
Compatible with lubricated or non-lubricated operation for flexibility
Lightweight construction at 7600 g simplifies installation and reduces mechanical strain
Versatile mounting options including through-holes and slot nuts for easy integration
Designed for operation with compressed air to ISO standards which ensuring compatibility
Related links
- Festo Cylinder Assembly HSP-25-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AS-SD, For Use With Industrial Robot
