Festo Cylinder Assembly HSP-12-AS-AD, For Use With Industrial Robot

Subtotal (1 unit)*

£2,054.40

(exc. VAT)

£2,465.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,054.40

*price indicative

RS Stock No.:
647-474
Mfr. Part No.:
HSP-12-AS-AD
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Industrial Robot

Product Type

Module Connector

Manufacturer Series

HSP

COO (Country of Origin):
DE
The Festo Handling module designed for dynamic and repetitive motion tasks in automated systems. Engineered to support a vertical mounting position, it operates effectively within a range of sizes, providing stroke capabilities from 52 mm to 68 mm in the Y direction and up to 30 mm in the Z direction. This module's robust construction features wrought aluminium alloy and tempered steel, enhancing durability and reliability under demanding operational conditions. With integrated cushioning via shock absorbers and precise position detection using proximity switches, this handling module ensures smooth and accurate movements, making it an ideal choice for modern industrial applications that require efficiency and precision.

Vertical mounting position optimises space utilisation
Cushioning at both ends for gentle deceleration
Shock absorber technology enhances operational safety
Position detection via proximity switch ensures accuracy
Cross guide protection prevents torque and guide issues
Minimised cycle time of 0.6 seconds maximises throughput
Repetition accuracy of ±0.01 mm guarantees consistent performance
Max axial force of 18 N supports substantial workloads
Low product weight of 2500 g facilitates easier installation

Related links