Festo Cylinder Assembly HSP-16-AP-WL, For Use With Industrial Robot
- RS Stock No.:
- 647-272
- Mfr. Part No.:
- HSP-16-AP-WL
- Brand:
- Festo
Subtotal (1 unit)*
£2,744.76
(exc. VAT)
£3,293.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,744.76 |
*price indicative
- RS Stock No.:
- 647-272
- Mfr. Part No.:
- HSP-16-AP-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision in automated environments, offering a robust solution for optimising operation flows. With a size of 16 and a double-acting mode, it provides reliable movement with maximum vertical and Z stroke capabilities of 25 mm and 50 mm, respectively. This module features shock-absorber cushioning at both ends to ensure smooth operation. Designed to operate efficiently under various conditions, its versatility is enhanced with pilot operated motion sequences and proximity switch position detection. The module is suitable for a range of applications due to its compact design and ability to work under pressures from 4 to 8 bar, making it an essential component for achieving high performance in industrial automation.
Compact design with a size of 16 enhances versatility in installations
Double acting configuration allows for efficient and controlled movements
Maximum Z stroke up to 50 mm enables effective handling in tight spaces
Shock absorber at both ends ensures smooth operation and minimizes wear
Pilot operated motion sequences facilitate reliable and accurate performance
Proximity switch for precise position detection improves operational safety
Operates efficiently within a pressure range of 4 to 8 bar optimising energy use
Lubricated operation option for extended service lifespans and reduced maintenance
Double acting configuration allows for efficient and controlled movements
Maximum Z stroke up to 50 mm enables effective handling in tight spaces
Shock absorber at both ends ensures smooth operation and minimizes wear
Pilot operated motion sequences facilitate reliable and accurate performance
Proximity switch for precise position detection improves operational safety
Operates efficiently within a pressure range of 4 to 8 bar optimising energy use
Lubricated operation option for extended service lifespans and reduced maintenance
Related links
- Festo Cylinder Assembly HSP-16-AP-SD-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP-SD-WR, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-12-AP-WL, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
