Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- RS Stock No.:
- 651-072
- Mfr. Part No.:
- DHAA-G-R3-32-B8-25
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-072
- Mfr. Part No.:
- DHAA-G-R3-32-B8-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly designed to provide versatile mounting solutions across various applications. Engineered for optimal performance, this adapter kit ensures compatibility with a range of configurations, thanks to its optional mounting position. Crafted from high-quality anodised wrought aluminium alloy, it combines durability with functionality, making it a reliable choice for environments requiring enhanced corrosion resistance and dependable performance. With a weight of only 100 g, this product offers both robustness and ease of handling, ensuring it meets the demands of modern operational settings.
Size configured to 32 for tailored applications
Optional mounting position allows flexibility in setup
Corrosion resistance class CRC 2 ensures moderate durability
LABS (PWIS) conformity meets VDMA24364-B2-L standards
Lightweight design at 100 g facilitates easy installation
Designed for mounting via female thread for straightforward application
Adapter plate made from anodised wrought aluminium alloy enhances longevity
Galvanised steel screws add to structural integrity
Optional mounting position allows flexibility in setup
Corrosion resistance class CRC 2 ensures moderate durability
LABS (PWIS) conformity meets VDMA24364-B2-L standards
Lightweight design at 100 g facilitates easy installation
Designed for mounting via female thread for straightforward application
Adapter plate made from anodised wrought aluminium alloy enhances longevity
Galvanised steel screws add to structural integrity
Related links
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
