Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- RS Stock No.:
- 647-424
- Mfr. Part No.:
- DHAA-G-R3-32-B20-40
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-424
- Mfr. Part No.:
- DHAA-G-R3-32-B20-40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is a versatile solution designed to cater to diverse mounting configurations, optimizing installation flexibility. This product is engineered to endure moderate corrosion stresses, ensuring reliable performance in various environments. With an impressive ambient temperature range of 0 °C to 50 °C, it is suitable for a wide array of applications. The kit features an anodised wrought aluminium alloy adapter plate, which combines strength with lightweight functionality, while the galvanised steel screws provide durability. Ideal for industries requiring dependable components, this adapter kit streamlines assembly processes and contributes to efficient operations.
Optional mounting position enhances installation versatility
Corrosion resistance class CRC 2 suitable for moderate environments
Lightweight design with a product weight of just 100 g aids in reducing overall system load
Provides a reliable connection through a female thread mounting type
Constructed from quality materials offering long-lasting performance
Corrosion resistance class CRC 2 suitable for moderate environments
Lightweight design with a product weight of just 100 g aids in reducing overall system load
Provides a reliable connection through a female thread mounting type
Constructed from quality materials offering long-lasting performance
Related links
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B20-10, For Use With Gripper
