Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- RS Stock No.:
- 651-071
- Mfr. Part No.:
- DHAA-G-R3-32-B19-50
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-071
- Mfr. Part No.:
- DHAA-G-R3-32-B19-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly designed to provide seamless and reliable connections for various applications. Crafted from anodised wrought aluminium alloy, this adapter not only ensures durability but also compatibility with moderate corrosion stresses, making it suitable for diverse operating environments. Weighing in at just 70 grams, it's lightweight yet robust, featuring a mounting method via female threads for easy installation. This adapter's versatility is underscored by its optional mounting position and its designed operational temperature range of 0 °C to 50 °C, catering to a wide array of industrial requirements while maintaining a focus on efficiency and reliability. Each aspect of the design prioritises functionality and user-friendliness, ensuring that performance is never compromised.
Size of the adapter kit is conveniently 32
Mounting position offers flexibility to suit various setups
Corrosion resistance class indicates moderate protection against corrosion stress
Conforms to LABS (PWIS) standards for quality assurance
Lightweight construction with a product weight of only 70 g enhances usability
Designed for mounting via female threads simplifying installation
Manufactured from an anodised wrought aluminium alloy for extended life
Uses galvanised steel screws to promote durability and strength
Subject to change which ensuring that the product is updated with the latest advancements
Mounting position offers flexibility to suit various setups
Corrosion resistance class indicates moderate protection against corrosion stress
Conforms to LABS (PWIS) standards for quality assurance
Lightweight construction with a product weight of only 70 g enhances usability
Designed for mounting via female threads simplifying installation
Manufactured from an anodised wrought aluminium alloy for extended life
Uses galvanised steel screws to promote durability and strength
Subject to change which ensuring that the product is updated with the latest advancements
Related links
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
