Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper

Subtotal (1 unit)*

£88.30

(exc. VAT)

£105.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.30

*price indicative

RS Stock No.:
647-423
Mfr. Part No.:
DHAA-G-R3-25-B19-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is engineered to provide a reliable solution for various mounting requirements. Designed with versatility in mind, this product accommodates optional mounting positions and ensures compatibility across a range of applications. With a robust construction featuring anodised wrought aluminium alloy for the adapter plate and galvanised steel screws, it offers excellent durability and resistance to moderate corrosion stress, making it suitable for diverse environments. Its lightweight design ensures easy handling while maintaining structural integrity in operation. Additionally, it operates efficiently within an ambient temperature range of 0 °C to 50 °C, making it ideal for various industrial settings.

Optional mounting positions allow for greater installation flexibility
Constructed from anodised wrought aluminium alloy for enhanced durability
Galvanised steel screws provide added strength and longevity
Lightweight at only 115 g facilitating ease of handling and installation

Related links