Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- RS Stock No.:
- 651-067
- Mfr. Part No.:
- DHAA-G-R3-25-B18-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-067
- Mfr. Part No.:
- DHAA-G-R3-25-B18-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered to provide versatile and efficient mounting solutions in various applications. Crafted from anodised wrought aluminium alloy, it ensures durability while maintaining a lightweight profile at just 65 grams. This innovative kit is designed for use in environments where moderate corrosion resistance is imperative, making it suitable for a range of demanding industries. With the ability to operate within an ambient temperature range of 0 °C to 50 °C, this product excels in both functionality and performance, ensuring reliability under varying operational conditions. Its flexible mounting position, facilitated by a female thread, offers installation ease, meeting the needs of todays diverse technical requirements.
Lightweight design at 65 g ensures easy handling and installation
Constructed from anodised aluminium alloy offering enhanced durability
Moderate corrosion resistance (CRC 2) suitable for various environments
Flexible mounting position allows for versatile installation options
Compatible with ambient temperatures from 0 °C to 50 °C for broad usability
Material compatibility with galvanised steel screws enhances product integrity
Constructed from anodised aluminium alloy offering enhanced durability
Moderate corrosion resistance (CRC 2) suitable for various environments
Flexible mounting position allows for versatile installation options
Compatible with ambient temperatures from 0 °C to 50 °C for broad usability
Material compatibility with galvanised steel screws enhances product integrity
Related links
- Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
