Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- RS Stock No.:
- 650-315
- Mfr. Part No.:
- DHAA-G-R3-32-B18-25
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-315
- Mfr. Part No.:
- DHAA-G-R3-32-B18-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to provide robust and adaptable mounting solutions for various applications. Crafted to meet demanding operating conditions, this product ensures reliability and durability, accommodating temperatures ranging from 0 °C to 50 °C. With a weight of only 110 g, it offers an efficient balance between performance and manageability, while the anodised wrought aluminium alloy construction enhances its longevity and resistance to corrosion. Mounted via a female thread, this adapter kit is perfect for scenarios where flexibility in installation is essential, making it a valuable addition to any toolkit.
Size 32 provides a versatile mounting option
Optional mounting position allows for adaptable installation
Corrosion resistance class CRC 2 ensures resilience in moderate corrosion environments
Fabricated with anodised aluminium for enhanced durability and lightweight performance
Galvanised steel screws contribute to robust structural integrity
Designed for ambient temperatures from 0 °C to 50 °C suitable for varied operational settings
Optional mounting position allows for adaptable installation
Corrosion resistance class CRC 2 ensures resilience in moderate corrosion environments
Fabricated with anodised aluminium for enhanced durability and lightweight performance
Galvanised steel screws contribute to robust structural integrity
Designed for ambient temperatures from 0 °C to 50 °C suitable for varied operational settings
Related links
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-16, For Use With Gripper
