Festo Adapter DHAA-G-R3-16-B18-16, For Use With Gripper
- RS Stock No.:
- 652-074
- Mfr. Part No.:
- DHAA-G-R3-16-B18-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 652-074
- Mfr. Part No.:
- DHAA-G-R3-16-B18-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to seamlessly integrate into a variety of applications, offering flexibility and reliability in mounting options. This product features a sturdy construction, ensuring optimal performance within specified environmental conditions. Ideal for various industrial settings, the adapter kit is engineered to handle moderate corrosion stresses while accommodating ambient temperatures ranging from 0 °C to 50 °C. With its lightweight design at just 55 g and the compatibility of mounting via a female thread, it presents a practical solution for efficient assembly and use in diverse scenarios.
Size specification of 16 offering versatility in application
Optional mounting position for enhanced installation flexibility
Corrosion resistance class CRC 2 suitable for moderate environmental challenges
Lightweight at 55 g facilitating ease of handling and installation
Mounting via female thread provides secure attachment and stability
Constructed from anodised wrought aluminium alloy for durability
Galvanised steel screws enhance overall strength and longevity
Optional mounting position for enhanced installation flexibility
Corrosion resistance class CRC 2 suitable for moderate environmental challenges
Lightweight at 55 g facilitating ease of handling and installation
Mounting via female thread provides secure attachment and stability
Constructed from anodised wrought aluminium alloy for durability
Galvanised steel screws enhance overall strength and longevity
Related links
- Festo Adapter DHAA-G-R3-16-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
