Festo Adapter DHAA-G-R3-16-B19-32, For Use With Gripper
- RS Stock No.:
- 650-313
- Mfr. Part No.:
- DHAA-G-R3-16-B19-32
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-313
- Mfr. Part No.:
- DHAA-G-R3-16-B19-32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to provide reliable and efficient connection solutions for various applications. Engineered for versatility, this adapter kit excels in multiple mounting positions, allowing for flexible implementation in diverse environments. With its robust construction from anodised wrought aluminium alloy and galvanised steel screws, it ensures both durability and strength. Capable of operating within a temperature range of 0 °C to 50 °C, this adapter kit is suitable for moderate corrosion stress, making it a dependable choice for operations exposed to challenging conditions. Its lightweight design of just 60 grams further enhances its usability in a variety of settings.
Features a size specification of 16 for optimal fit
Allows for optional mounting positions to accommodate various installation needs
Maintains a stable performance across a broad ambient temperature range
Utilises female thread mounting for secure attachment
Constructed from lightweight anodised wrought aluminium alloy for enhanced resilience
Includes galvanised steel screws for added reliability and strength
Allows for optional mounting positions to accommodate various installation needs
Maintains a stable performance across a broad ambient temperature range
Utilises female thread mounting for secure attachment
Constructed from lightweight anodised wrought aluminium alloy for enhanced resilience
Includes galvanised steel screws for added reliability and strength
Related links
- Festo Adapter DHAA-G-R3-16-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
