Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- RS Stock No.:
- 651-066
- Mfr. Part No.:
- DHAA-G-R3-12-B8-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-066
- Mfr. Part No.:
- DHAA-G-R3-12-B8-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit provides an essential solution for efficient mounting in various applications. Designed for flexibility, it accommodates optional mounting positions while ensuring durability under moderate corrosion stress, with a corrosion resistance class of CRC 2. Constructed entirely from high-quality materials, including anodised wrought aluminium alloy for the adapter plate and galvanised steel for the screws, it harmoniously balances resilience and weight, with a total weight of just 40 g. The product operates effectively within a versatile ambient temperature range of 0 °C to 50 °C, ensuring optimal performance in various environments. This kit is a reliable choice for those seeking a robust yet lightweight mounting solution that can adapt to diverse operational conditions.
Optimal weight of 40 g for ease of handling and installation
Adaptable mounting positions provide flexibility for various use cases
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Constructed from anodised wrought aluminium alloy for long-lasting strength
Galvanised steel screws enhance overall product reliability and stability
Adaptable mounting positions provide flexibility for various use cases
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Constructed from anodised wrought aluminium alloy for long-lasting strength
Galvanised steel screws enhance overall product reliability and stability
Related links
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B20-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-6, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
