Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- RS Stock No.:
- 650-475
- Mfr. Part No.:
- DHAA-G-R3-25-B8-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-475
- Mfr. Part No.:
- DHAA-G-R3-25-B8-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit delivers a seamless solution for a variety of mounting needs, ensuring robust performance in a range of applications. Designed for optimal functionality, this adapter kit provides flexible mounting positions and is suitable for environments with moderate corrosion stress, making it ideal for industrial settings. With compatibility across multiple setups, the adapter facilitates easy integration, allowing for reliable operation within an ambient temperature range of 0 °C to 50 °C. Weighing just 65 g, this lightweight yet sturdy product features an anodised wrought aluminium alloy construction, ensuring durability while maintaining efficiency. This versatility, combined with its reliable features, positions The Festo Adapter kit as an essential component for enhancing equipment mobility and functionality.
Size options provide flexibility in various applications
Mounting position is optional allowing for custom installations
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight at 65 g facilitating ease of handling and installation
Type of mounting via female thread enhances compatibility with existing setups
The adapter plate is made from anodised wrought aluminium alloy for strength and durability
Galvanised steel screws enhance the overall integrity of the assembly
Mounting position is optional allowing for custom installations
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight at 65 g facilitating ease of handling and installation
Type of mounting via female thread enhances compatibility with existing setups
The adapter plate is made from anodised wrought aluminium alloy for strength and durability
Galvanised steel screws enhance the overall integrity of the assembly
Related links
- Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
