Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- RS Stock No.:
- 651-070
- Mfr. Part No.:
- DHAA-G-R3-25-B8-25
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-070
- Mfr. Part No.:
- DHAA-G-R3-25-B8-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to optimise your assembly needs, providing a robust solution for various operational conditions. This component is tailored for applications where versatile mounting options are required, accommodating specific spatial configurations. Crafted from anodised wrought aluminium alloy, it ensures longevity and durability, while its galvanised steel screws enhance stability. With a weight of just 80 grams, the adapter strikes a balance between strength and lightweight functionality, making it a practical choice for seamless integration into your systems. Ideal for operating environments ranging from 0°C to 50°C, this adapter kit excels in resilience against moderate corrosion stress, making it suitable for diverse industrial applications.
Size 25 ensures compatibility with a variety of fittings
Optional mounting position allows for flexible installation based on specific needs
Corrosion resistance class CRC 2 provides reliability in moderate corrosion environments
Conforms to LABS (PWIS) standards enhancing production suitability
Weighs only 80 g contributing to a lightweight assembly without compromising on strength
Features female thread mounting which ensuring secure attachment in various configurations
Constructed from anodised wrought aluminium alloy promoting durability and resistance to wear
Galvanised steel screws increase the overall robustness of the assembly
Optional mounting position allows for flexible installation based on specific needs
Corrosion resistance class CRC 2 provides reliability in moderate corrosion environments
Conforms to LABS (PWIS) standards enhancing production suitability
Weighs only 80 g contributing to a lightweight assembly without compromising on strength
Features female thread mounting which ensuring secure attachment in various configurations
Constructed from anodised wrought aluminium alloy promoting durability and resistance to wear
Galvanised steel screws increase the overall robustness of the assembly
Related links
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
