Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- RS Stock No.:
- 650-442
- Mfr. Part No.:
- DHAA-G-R3-25-B19-32
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-442
- Mfr. Part No.:
- DHAA-G-R3-25-B19-32
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate seamless integration within a range of applications, ensuring robust performance under diverse conditions. Engineered from anodised wrought aluminium alloy, the kit offers exceptional durability while maintaining a lightweight profile of just 65 grams. Its corrosion resistance class CRC 2 makes it suitable for environments experiencing moderate corrosion stress, ensuring longevity and reliability. With an ambient temperature range of 0 °C to 50 °C, it accommodates various operational settings. The kits versatile mounting position via female thread adds to its adaptability, embodying festo's commitment to quality and innovation in engineering solutions.
Constructed from anodised aluminium for enhanced durability
Lightweight design at only 65 grams promotes ease of handling
Corrosion resistance class CRC 2 supports use in moderately corrosive settings
Versatile mounting options allow for flexible integration into various systems
Utilises galvanised steel screws to enhance structural integrity
Compliant with LABS (PWIS) conformity requirements for sensitive applications
Lightweight design at only 65 grams promotes ease of handling
Corrosion resistance class CRC 2 supports use in moderately corrosive settings
Versatile mounting options allow for flexible integration into various systems
Utilises galvanised steel screws to enhance structural integrity
Compliant with LABS (PWIS) conformity requirements for sensitive applications
Related links
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
