Festo Adapter DHAA-G-R3-25-B8-20, For Use With Gripper
- RS Stock No.:
- 650-314
- Mfr. Part No.:
- DHAA-G-R3-25-B8-20
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-314
- Mfr. Part No.:
- DHAA-G-R3-25-B8-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered to provide versatile mounting solutions in various environments. Designed to accommodate moderate corrosion stress and operate within a broad temperature range, this robust kit is ideal for applications requiring reliability and flexibility. Its lightweight construction, featuring anodised wrought aluminium alloy for the adapter plate and galvanised steel screws, ensures ease of installation while maintaining structural integrity. Whether you need a solution for fixed positioning or adjustable applications, this adapter kit delivers functionality and durability, making it an essential component for any industrial setup.
Size 25 for adaptable fit across various installations
Optional mounting position to suit specific application requirements
Corrosion resistance class CRC 2 ensures longevity in challenging environments
Ambient operational temperature range of 0 °C to 50 °C for broad usability
Lightweight design at just 65 g enhances ease of handling
Utilises mounting via a female thread for secure and straightforward attachment
Durable material composition of anodised aluminium for the adapter plate
Galvanised steel screws provide strength and resistance against rust
Optional mounting position to suit specific application requirements
Corrosion resistance class CRC 2 ensures longevity in challenging environments
Ambient operational temperature range of 0 °C to 50 °C for broad usability
Lightweight design at just 65 g enhances ease of handling
Utilises mounting via a female thread for secure and straightforward attachment
Durable material composition of anodised aluminium for the adapter plate
Galvanised steel screws provide strength and resistance against rust
Related links
- Festo Adapter DHAA-G-R3-25-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
