Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- RS Stock No.:
- 650-316
- Mfr. Part No.:
- DHAA-G-R3-32-B8-20
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-316
- Mfr. Part No.:
- DHAA-G-R3-32-B8-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to enhance operational flexibility in various applications. Ideal for settings where adaptability and corrosion resistance are pivotal, this robust solution accommodates general operating conditions effectively. Constructed from anodised wrought aluminium alloy and featuring galvanised steel screws, this adapter kit offers excellent durability. Its optional mounting positions allow for versatile installation, ensuring it can meet diverse operational needs. With a temperature tolerance ranging from 0 °C to 50 °C, it executes functions reliably across a range of environments while maintaining a lightweight profile of just 100 g. The Festo Adapter kit is your dependable choice for those seeking quality and resilience in their hardware solutions.
Size 32 providing a perfect fit for various applications
Optional mounting position allowing flexibility in installation
Corrosion resistance class CRC 2 suitable for moderate corrosion conditions
Lightweight at 100 g facilitating easy handling and installation
Constructed from anodised wrought aluminium alloy which ensuring strength and durability
Galvanised steel screws for enhanced corrosion resistance
Optional mounting position allowing flexibility in installation
Corrosion resistance class CRC 2 suitable for moderate corrosion conditions
Lightweight at 100 g facilitating easy handling and installation
Constructed from anodised wrought aluminium alloy which ensuring strength and durability
Galvanised steel screws for enhanced corrosion resistance
Related links
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
