Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- RS Stock No.:
- 647-425
- Mfr. Part No.:
- DHAA-G-R3-32-B8-35
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-425
- Mfr. Part No.:
- DHAA-G-R3-32-B8-35
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is a meticulously designed component that enhances flexibility in various mounting applications. With a versatile mounting position, it adapts efficiently to various industrial environments, ensuring optimal operational performance. Constructed from anodised wrought aluminium alloy, it promises both durability and resistance to moderate corrosion stress, making it suitable for demanding conditions. This product operates within an ambient temperature range of 0 °C to 50 °C, allowing it to maintain reliability in diverse scenarios. Weighing only 100 g, it combines lightweight construction with robust functionality, offering manufacturers a dependable solution for their assembly needs.
Optional mounting position caters to specific installation requirements
Corrosion resistance class 2 ensures durability in moderately challenging environments
Material composition of anodised aluminium alloy balances strength and weight
Galvanised steel screws enhance overall stability and longevity
Weighs just 100 g facilitating easier handling and installation
Designed for mounting via female thread promoting secure attachment
Corrosion resistance class 2 ensures durability in moderately challenging environments
Material composition of anodised aluminium alloy balances strength and weight
Galvanised steel screws enhance overall stability and longevity
Weighs just 100 g facilitating easier handling and installation
Designed for mounting via female thread promoting secure attachment
Related links
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
