Festo Adapter DHAA-G-R3-32-B18-20, For Use With Gripper
- RS Stock No.:
- 652-078
- Mfr. Part No.:
- DHAA-G-R3-32-B18-20
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 652-078
- Mfr. Part No.:
- DHAA-G-R3-32-B18-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to provide versatile mounting options while ensuring robust performance in diverse environments. Constructed from high-quality anodised wrought aluminium alloy, this kit is engineered for moderate corrosion resistance and can effortlessly withstand ambient temperatures ranging from 0 °C to 50 °C. Weighing just 110 grams, it offers an impressive balance of durability and lightness, making it an ideal choice for a variety of applications. The adapter's female thread mounting allows for straightforward installation, ensuring that it meets the demands of both industrial and general operating conditions. This datasheet outlines its essential features and sets a clear expectation for its performance in real-world scenarios, giving confidence to professionals seeking reliable components.
Size of 32 ensures compatibility with various setups
Optional mounting position enhances flexibility for installation
Corrosion resistance class CRC 2 supports use in moderate corrosion environments
Lightweight construction at 110 g facilitates ease of handling and installation
Type of mounting via female thread simplifies the securing process
High-quality anodised alloy construction promotes longevity and performance
Galvanised steel screws provide added strength and reliability in assembly
Optional mounting position enhances flexibility for installation
Corrosion resistance class CRC 2 supports use in moderate corrosion environments
Lightweight construction at 110 g facilitates ease of handling and installation
Type of mounting via female thread simplifies the securing process
High-quality anodised alloy construction promotes longevity and performance
Galvanised steel screws provide added strength and reliability in assembly
Related links
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B8-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper
