Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- RS Stock No.:
- 647-419
- Mfr. Part No.:
- DHAA-G-R3-12-B19-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-419
- Mfr. Part No.:
- DHAA-G-R3-12-B19-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is a reliable solution designed for effective mounting in various environments. This product caters to a diverse range of applications, ensuring compatibility with optional mounting positions. Made from anodised wrought aluminium alloy and galvanised steel, it promises durability and resilience against moderate corrosion stress. The lightweight build of 35 g contributes to ease of installation, while operational efficiency is maintained across ambient temperatures from 0 °C to 50 °C. This adapter kit is not only functional but also conforms to the stringent LABS (PWIS) guidelines, which guarantees it wont interfere with sensitive applications. Its a perfect choice for those seeking quality, versatility, and dependability in their technical solutions.
Size 12 enables versatility in installation across various applications
Optional mounting position enhances flexibility in use
Corrosion resistance class CRC 2 ensures durability under moderate stress
Weighs only 35 g making it lightweight and user-friendly
Type of mounting via female thread for secure and stable installation
Made from high-quality anodised wrought aluminium alloy for long-lasting performance
Includes galvanised steel screws for additional robustness
Optional mounting position enhances flexibility in use
Corrosion resistance class CRC 2 ensures durability under moderate stress
Weighs only 35 g making it lightweight and user-friendly
Type of mounting via female thread for secure and stable installation
Made from high-quality anodised wrought aluminium alloy for long-lasting performance
Includes galvanised steel screws for additional robustness
Related links
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B20-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-6, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B19-50, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B19-32, For Use With Gripper
