Festo Adapter DHAA-G-R3-16-B19-16, For Use With Gripper
- RS Stock No.:
- 647-421
- Mfr. Part No.:
- DHAA-G-R3-16-B19-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 647-421
- Mfr. Part No.:
- DHAA-G-R3-16-B19-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is a versatile and robust solution designed for reliable machinery operation across diverse environments. It features a size 16 design, ideal for various mounting positions allowing for flexibility in setup. Constructed from an anodised wrought aluminium alloy, this adapter plate ensures durability while providing adequate corrosion resistance classified as CRC 2, making it suitable for moderate corrosion stress situations. The product operates within a temperature range of 0 °C to 50 °C, catering to various ambient conditions. Weighing only 60 g, it is lightweight without compromising strength or stability. This adapter kit is specifically engineered to meet the operational demands of modern applications, providing quality and performance synonymous with The Festo brand.
Size 16 design promotes versatility in installations
Optional mounting position streamlines adaptability in diverse applications
Corrosion resistance class CRC 2 safeguards the product in moderate stress environments
Lightweight design at 60 g enhances ease of handling and installation
Adopts a female thread mounting type simplifying connectivity
Crafted from an anodised wrought aluminium alloy for added durability
Galvanised steel screws provide additional strength and longevity
Optional mounting position streamlines adaptability in diverse applications
Corrosion resistance class CRC 2 safeguards the product in moderate stress environments
Lightweight design at 60 g enhances ease of handling and installation
Adopts a female thread mounting type simplifying connectivity
Crafted from an anodised wrought aluminium alloy for added durability
Galvanised steel screws provide additional strength and longevity
Related links
- Festo Adapter DHAA-G-R3-16-B19-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
