Festo Adapter DHAA-G-R3-12-B20-10, For Use With Gripper
- RS Stock No.:
- 650-311
- Mfr. Part No.:
- DHAA-G-R3-12-B20-10
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 650-311
- Mfr. Part No.:
- DHAA-G-R3-12-B20-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is a versatile solution designed to enhance the adaptability and efficiency of various applications. Crafted from anodised wrought aluminium alloy, it ensures optimal durability and longevity, making it suitable for a range of operational environments. With a compact size and lightweight design, this adapter kit is easy to handle and install, providing flexibility with optional mounting positions. Its resistance to moderate corrosion stresses, as denoted by its corrosion resistance class, guarantees reliable performance even in less-than-ideal conditions. Whether you're looking to streamline processes or improve system compatibility, this product is engineered to meet the specific needs of your operation without compromise.
Size 12 allows for streamlined use across different systems
Optional mounting position provides flexibility in installation
Corrosion resistance class CRC 2 ensures durability against moderate corrosion
LABS (PWIS) conformity guarantees suitability for sensitive applications
Weighing only 35 g it facilitates ease of handling and installation
Female thread mounting type ensures a secure and stable connection
Construction from anodised wrought aluminium alloy promotes long-lasting performance
Galvanised steel screws add to overall strength and reliability
Optional mounting position provides flexibility in installation
Corrosion resistance class CRC 2 ensures durability against moderate corrosion
LABS (PWIS) conformity guarantees suitability for sensitive applications
Weighing only 35 g it facilitates ease of handling and installation
Female thread mounting type ensures a secure and stable connection
Construction from anodised wrought aluminium alloy promotes long-lasting performance
Galvanised steel screws add to overall strength and reliability
Related links
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B18-6, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B20-40, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
