Festo Adapter DHAA-G-R3-12-B18-6, For Use With Gripper
- RS Stock No.:
- 651-065
- Mfr. Part No.:
- DHAA-G-R3-12-B18-6
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.30 |
*price indicative
- RS Stock No.:
- 651-065
- Mfr. Part No.:
- DHAA-G-R3-12-B18-6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to provide enhanced compatibility and flexibility in various applications. Engineered for optimal performance, this product caters to diverse mounting positions while maintaining its structural integrity under moderate corrosion stress conditions. With a focus on durability, the adapter plate is crafted from anodised wrought aluminium alloy, ensuring longevity and reliability in a range of environments, while the galvanised steel screws contribute to its robust assembly. This product is ideal for use in applications subject to ambient temperatures between 0 °C and 50 °C, making it a practical choice for both indoor and outdoor settings.
Size 12 facilitates a versatile fit for different installations
Optional mounting position enhances flexibility in deployment
A temperature range of 0 °C to 50 °C supports various operational environments
Weighing only 35 g it offers a lightweight solution without compromising strength
The mounting type via female thread simplifies installation processes
Crafted from high-quality anodised aluminium alloy which ensuring durability
Galvanised steel screws provide added strength and resistance to wear
Optional mounting position enhances flexibility in deployment
A temperature range of 0 °C to 50 °C supports various operational environments
Weighing only 35 g it offers a lightweight solution without compromising strength
The mounting type via female thread simplifies installation processes
Crafted from high-quality anodised aluminium alloy which ensuring durability
Galvanised steel screws provide added strength and resistance to wear
Related links
- Festo Adapter DHAA-G-R3-12-B18-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B8-20, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B20-10, For Use With Gripper
- Festo Adapter DHAA-G-R3-12-B19-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-32-B18-25, For Use With Gripper
- Festo Adapter DHAA-G-R3-25-B18-16, For Use With Gripper
- Festo Adapter DHAA-G-R3-16-B18-10, For Use With Gripper
