Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- RS Stock No.:
- 651-059
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-50
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 651-059
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit offers a robust and versatile solution designed to enhance operational efficiency in various applications. Emphasising adaptability, this kit features an optional mounting position and is engineered for use in environments experiencing moderate corrosion stress, ensuring longevity and reliability. Constructed from high-quality, RoHS-compliant materials, including anodised wrought aluminium alloy and galvanised steel, this product is designed to meet evolving industry standards. Its through-hole mounting and centring sleeve installation simplify integration into existing systems, making it a practical choice for streamlined assembly. Experience superior performance and enhanced functionality with this essential component from festo.
Lightweight design at 310 g facilitates easy handling and installation
Compatible with through-hole and screw mounting for versatile application in diverse environments
Centring sleeve provides enhanced alignment and stability during use
Manufactured using RoHS-compliant materials reflecting commitment to environmental standards
Adapter plate made from anodised wrought aluminium alloy for excellent structural integrity
Galvanised steel screws and centring elements improve resistance to wear and tear
Compatible with through-hole and screw mounting for versatile application in diverse environments
Centring sleeve provides enhanced alignment and stability during use
Manufactured using RoHS-compliant materials reflecting commitment to environmental standards
Adapter plate made from anodised wrought aluminium alloy for excellent structural integrity
Galvanised steel screws and centring elements improve resistance to wear and tear
Related links
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
