Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- RS Stock No.:
- 647-411
- Mfr. Part No.:
- DHAA-G-E21-60-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-411
- Mfr. Part No.:
- DHAA-G-E21-60-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit provides a versatile solution for mounting in various positions, offering flexibility tailored to your specific application needs. Constructed from anodised wrought aluminium alloy, the adapter plate ensures durability while maintaining a lightweight profile of just 230 g. Designed with a low corrosion resistance class, this product is ideal for environments that experience minimal corrosion stress, making it reliable for prolonged use. Its conformity to VDMA24364 zone III ensures that it meets stringent standards for cleanliness, positioning it as a trustworthy component in various industrial settings.
Optional mounting position enhances installation flexibility
Low corrosion resistance class makes it suitable for less demanding environments
Conforms to VDMA24364 zone III which ensuring high standards of cleanliness during operation
Lightweight design weighing only 230 g facilitates ease of handling and installation
RoHS-compliant materials reflect commitment to environmental sustainability
Anodised wrought aluminium alloy construction combining strength with reduced weight
Steel screws and centring pins provide robust and secure assembly
Low corrosion resistance class makes it suitable for less demanding environments
Conforms to VDMA24364 zone III which ensuring high standards of cleanliness during operation
Lightweight design weighing only 230 g facilitates ease of handling and installation
RoHS-compliant materials reflect commitment to environmental sustainability
Anodised wrought aluminium alloy construction combining strength with reduced weight
Steel screws and centring pins provide robust and secure assembly
Related links
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
