Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- RS Stock No.:
- 650-306
- Mfr. Part No.:
- DHAA-G-E21-70-B24-28
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-306
- Mfr. Part No.:
- DHAA-G-E21-70-B24-28
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is expertly designed to facilitate seamless integration and mounting in various applications. Constructed from high-quality materials, it ensures durability while being lightweight at just 360 grams. The adapter plate is made from anodised wrought aluminium alloy, which not only provides strength but also enhances corrosion resistance, making it suitable for environments with moderate corrosion stress. This product is particularly advantageous for users seeking reliable and efficient performance without compromising on compliance, as it is RoHS-compliant, meeting essential legislative standards. Its optional mounting position allows for flexibility in installation, making it an ideal choice for diverse operational conditions.
Compliant with RoHS standards for environmental safety
Lightweight design at 360 grams for ease of installation
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Anodised wrought aluminium alloy used for the adapter plate for enhanced durability
Steel used for screws and centring pins which ensuring strength and reliability
Optional mounting positions for versatile application across various setups
LABS (PWIS) conformity to VDMA24364 zone III assuring compatibility with sensitive environments
Lightweight design at 360 grams for ease of installation
Corrosion resistance class CRC 2 suitable for moderate corrosion stress
Anodised wrought aluminium alloy used for the adapter plate for enhanced durability
Steel used for screws and centring pins which ensuring strength and reliability
Optional mounting positions for versatile application across various setups
LABS (PWIS) conformity to VDMA24364 zone III assuring compatibility with sensitive environments
Related links
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
