Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- RS Stock No.:
- 651-061
- Mfr. Part No.:
- DHAA-G-E21-70-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 651-061
- Mfr. Part No.:
- DHAA-G-E21-70-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to enhance the versatility of your applications, featuring a robust build that accommodates various mounting positions. This essential component ensures a seamless integration into your systems, boasting a lightweight structure of only 300 grams, making it easy to handle and install. Constructed with materials such as anodised wrought aluminium alloy for the adapter plate and steel for screws and centring pins, this adapter kit is not only efficient but also durable. With compliance to RoHS standards, it exhibits a commitment to sustainability while maintaining high operational performance under moderate corrosion stress conditions.
Optional mounting position allows flexibility in installation
Corrosion resistance class CRC 2 provides durability in moderate corrosion conditions
LABS (PWIS) conformity ensures suitability in sensitive environments
Lightweight design of 300 g facilitates easy handling and installation
RoHS-compliant materials demonstrate commitment to environmental standards
Anodised wrought aluminium alloy offers enhanced structural integrity
Steel screws and centring pins contribute to overall robustness
Corrosion resistance class CRC 2 provides durability in moderate corrosion conditions
LABS (PWIS) conformity ensures suitability in sensitive environments
Lightweight design of 300 g facilitates easy handling and installation
RoHS-compliant materials demonstrate commitment to environmental standards
Anodised wrought aluminium alloy offers enhanced structural integrity
Steel screws and centring pins contribute to overall robustness
Related links
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
