Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- RS Stock No.:
- 650-305
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8-80
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-305
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit serves a crucial role in connecting various components with precision and reliability. This product is designed for optional mounting positions, accommodating diverse installation requirements while ensuring effective performance. With a robust design featuring anodised wrought aluminium alloy for the adapter plate and galvanised steel screws, it promises durability even under moderate corrosion stress conditions. Weighing in at 1335 grams, this lightweight yet sturdy adapter kit is compliant with RoHS standards, making it suitable for environmentally conscious applications. The versatility of this kit extends to its ability to employ through-hole or screw mounting methods, ensuring secure installation in various contexts. It provides a streamlined solution for your operational needs and exemplifies festos commitment to quality and innovation.
Mounting position allows for flexible installation options
Corrosion resistance class CRC 2 caters to moderate corrosion stress environments
LABS conformity ensures compliance with stringent VDMA24364-B2-L standards
Lightweight design at 1335g aids in easy handling and installation
Versatile mounting through through-hole or screws enhances user adaptability
RoHS-compliant materials ensure environmental safety and sustainability
Adapter plate made from anodised wrought aluminium alloy for added longevity
Galvanised steel screws provide robust connection integrity
Steel centring elements enhance stability and precision during application
Corrosion resistance class CRC 2 caters to moderate corrosion stress environments
LABS conformity ensures compliance with stringent VDMA24364-B2-L standards
Lightweight design at 1335g aids in easy handling and installation
Versatile mounting through through-hole or screws enhances user adaptability
RoHS-compliant materials ensure environmental safety and sustainability
Adapter plate made from anodised wrought aluminium alloy for added longevity
Galvanised steel screws provide robust connection integrity
Steel centring elements enhance stability and precision during application
Related links
- Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
