Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- RS Stock No.:
- 647-415
- Mfr. Part No.:
- DHAA-G-E21-70-B24-42
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 647-415
- Mfr. Part No.:
- DHAA-G-E21-70-B24-42
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed for seamless integration in various applications, providing exceptional reliability and functionality. Engineered with optional mounting positions, this kit is ideal for users requiring flexibility in installation while ensuring robust performance under moderate corrosion stress. The kit, which adheres to RoHS compliance standards, not only meets stringent environmental regulations but also guarantees longevity through its quality materials, including anodised wrought aluminium and strong steel components. This product is a crucial asset for operations prioritising efficiency and durability, making it a trusted choice for professional environments.
Optional mounting position enhances versatility in installation
Corrosion resistance class CRC 2 protects against moderate corrosion stress
LABS conformity ensures no harmful substances are present promoting safety
Product weight of 360 g facilitates easy handling during installation
Adherence to RoHS standards guarantees environmental compliance
Anodised wrought aluminium alloy construction ensures durability
Steel screws and centring pins provide additional structural integrity
Corrosion resistance class CRC 2 protects against moderate corrosion stress
LABS conformity ensures no harmful substances are present promoting safety
Product weight of 360 g facilitates easy handling during installation
Adherence to RoHS standards guarantees environmental compliance
Anodised wrought aluminium alloy construction ensures durability
Steel screws and centring pins provide additional structural integrity
Related links
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-110-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-42, For Use With Gripper
