Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- RS Stock No.:
- 651-060
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8G-63
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 651-060
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8G-63
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is expertly designed to provide versatile mounting solutions while ensuring robust performance in various applications. Crafted from high-quality materials, it offers exceptional corrosion resistance suited for moderate environmental stress. The adapter kit not only supports a variety of mounting positions but is also compliant with RoHS regulations, making it a sustainable choice for modern industrial needs. This kit is an ideal solution for those seeking reliable and efficient options in their operational setups, backed by the trusted reputation of festo.
Optional mounting position for enhanced flexibility in installation
Corrosion resistance class CRC 2 for moderated protection against corrosion
LABS (PWIS) conformity for adherence to stringent environmental standards
Lightweight design at 406 g facilitating easy handling and installation
Versatile mounting options via through-hole and screw for installation convenience
Centring sleeve inclusion ensures precise alignment during assembly
RoHS-compliant materials contribute to environmentally friendly practices
Anodised wrought aluminium alloy for durability and resistance to wear
Galvanised steel screws provide strength and stability in assembly
Steel centring elements enhance the structural integrity of the kit
Corrosion resistance class CRC 2 for moderated protection against corrosion
LABS (PWIS) conformity for adherence to stringent environmental standards
Lightweight design at 406 g facilitating easy handling and installation
Versatile mounting options via through-hole and screw for installation convenience
Centring sleeve inclusion ensures precise alignment during assembly
RoHS-compliant materials contribute to environmentally friendly practices
Anodised wrought aluminium alloy for durability and resistance to wear
Galvanised steel screws provide strength and stability in assembly
Steel centring elements enhance the structural integrity of the kit
Related links
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
