Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- RS Stock No.:
- 650-304
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-40
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-304
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate versatile mounting options in various applications, ensuring stability and reliability. This essential component features an anodised wrought aluminium alloy construction for enhanced durability, paired with galvanised steel screws and centring elements. The adapter provides a simple yet effective solution for achieving secure fittings in any operational context, all while maintaining compliance with RoHS standards for environmental safety. The kit has a moderate corrosion resistance class, making it suitable for diverse environments and operational scenarios. With a product weight of just 187 grams, it is light and easy to handle, ensuring seamless installation and operation across multiple settings.
Supports mounting via through-hole and screw as well as a centring sleeve for secure fitting
Constructed from RoHS-compliant materials aligning with environmental compliance standards
Adapter plate made from anodised wrought aluminium alloy for enhanced strength and longevity
Galvanised steel screws and steel centring elements contribute to overall product durability
Constructed from RoHS-compliant materials aligning with environmental compliance standards
Adapter plate made from anodised wrought aluminium alloy for enhanced strength and longevity
Galvanised steel screws and steel centring elements contribute to overall product durability
Related links
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
