Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- RS Stock No.:
- 651-057
- Mfr. Part No.:
- DHAA-G-E21-60-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 651-057
- Mfr. Part No.:
- DHAA-G-E21-60-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to enhance flexibility in mounting applications, providing versatility in various configurations. This kit features a high-quality construction with anodised wrought aluminium alloy for the adapter plate, ensuring durability and corrosion resistance. The robust materials, including steel screws and centring pins, guarantee stability in operation. Additionally, this product is RoHS-compliant, aligning with contemporary environmental standards, thus making it an excellent choice for industries focused on responsible manufacturing practices. With a weight of 290 g, the adapter kit is lightweight yet effective for various uses, promoting efficient handling and installation in diverse settings.
Optional mounting position allows for tailored installation
Corrosion resistance class CRC 1 ensures longevity under low corrosion stress
Conforms to LABS (PWIS) standards according to VDMA24364 zone III for cleanliness
Constructed from RoHS-compliant materials promoting environmental responsibility
Weighs only 290 g offering easy handling without compromising on strength
Adapter plate made from anodised wrought aluminium alloy for enduring performance
Steel screws and centring pins provide enhanced structural integrity
Corrosion resistance class CRC 1 ensures longevity under low corrosion stress
Conforms to LABS (PWIS) standards according to VDMA24364 zone III for cleanliness
Constructed from RoHS-compliant materials promoting environmental responsibility
Weighs only 290 g offering easy handling without compromising on strength
Adapter plate made from anodised wrought aluminium alloy for enduring performance
Steel screws and centring pins provide enhanced structural integrity
Related links
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
