Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
- RS Stock No.:
- 650-307
- Mfr. Part No.:
- DHAA-G-E21-90-B24-36
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-307
- Mfr. Part No.:
- DHAA-G-E21-90-B24-36
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to offer a reliable solution for various mounting needs, ensuring versatility in application. Crafted with an anodised wrought aluminium alloy for the adapter plate, this kit is built to withstand moderate corrosion, making it suitable for a range of environments. The components include steel screws and centring pins, providing both strength and stability. With a lightweight design of just 530 grams, it ensures easy handling and installation while maintaining robust performance. Compliant with RoHS regulations, this kit adheres to stringent material safety standards, reflecting festo's commitment to quality and sustainability.
Mounting position is optional offering flexibility in installation
Corrosion resistance class CRC 2 ensures moderate corrosion protection
Conforms to LABS (PWIS) standards for use in sensitive environments
Lightweight at 530 grams facilitating effortless handling
RoHS-compliant materials guarantee adherence to safety and environmental standards
Anodised wrought aluminium alloy provides durability and resilience
Steel components enhance the overall strength of the assembly
Corrosion resistance class CRC 2 ensures moderate corrosion protection
Conforms to LABS (PWIS) standards for use in sensitive environments
Lightweight at 530 grams facilitating effortless handling
RoHS-compliant materials guarantee adherence to safety and environmental standards
Anodised wrought aluminium alloy provides durability and resilience
Steel components enhance the overall strength of the assembly
Related links
- Festo Adapter DHAA-G-E21-90-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-110-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
