Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- RS Stock No.:
- 647-412
- Mfr. Part No.:
- DHAA-G-E21-60-B8-40
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 647-412
- Mfr. Part No.:
- DHAA-G-E21-60-B8-40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is an essential component designed to enhance flexibility in mounting applications. This kit facilitates effective mounting via both through-hole and screw methods, providing users with versatility in their installations. Crafted from robust materials, including an anodised wrought aluminium alloy for the adapter plate and galvanised steel for the screws, it ensures durability and long-lasting performance. Its moderate corrosion resistance class makes it suitable for environments with a moderate level of corrosion stress. Compliance with RoHS standards emphasises its eco-friendly design, making it a responsible choice for professional settings. Overall, this adapter kit addresses your mounting needs with a balance of strength and adaptability.
Lightweight design with a product weight of only 171 g for easy handling
Multiple mounting methods support diverse application requirements
Constructed from RoHS-compliant materials highlighting environmental responsibility
Adapter plate made from anodised wrought aluminium alloy for added strength
Galvanised steel screws contribute to structural integrity
Centring sleeve design optimises the alignment during installations
Multiple mounting methods support diverse application requirements
Constructed from RoHS-compliant materials highlighting environmental responsibility
Adapter plate made from anodised wrought aluminium alloy for added strength
Galvanised steel screws contribute to structural integrity
Centring sleeve design optimises the alignment during installations
Related links
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
