Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- RS Stock No.:
- 650-456
- Mfr. Part No.:
- DHAA-G-E21-60-B8-35
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-456
- Mfr. Part No.:
- DHAA-G-E21-60-B8-35
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit offers a versatile solution for mounting applications, designed to accommodate various positioning needs with ease. Constructed from high-quality materials, including anodised wrought aluminium alloy and galvanised steel, this kit ensures durability and reliability, even in moderate corrosion environments. Its lightweight design, weighing just 113 grams, facilitates straightforward installation via through-hole and screw methods, providing a strong and secure hold. This product is compliant with RoHS regulations, confirming its adherence to environmental standards, making it suitable for conscientious industrial use. With its general operating conditions meticulously detailed, users can expect optimal performance tailored to their specific requirements.
Mounting position is optional for flexible installation
Lightweight design at 113 g enhances ease of handling and installation
Supports mounting via both through-hole and screw for adaptability
Includes components made from RoHS-compliant materials for eco-friendly practices
Adapter plate crafted from anodised wrought aluminium alloy for durability
Galvanised steel screws provide additional strength and resistance to wear
Centring elements made of steel ensure precise alignment during installation
Suitable for a variety of applications demanding reliable performance
Lightweight design at 113 g enhances ease of handling and installation
Supports mounting via both through-hole and screw for adaptability
Includes components made from RoHS-compliant materials for eco-friendly practices
Adapter plate crafted from anodised wrought aluminium alloy for durability
Galvanised steel screws provide additional strength and resistance to wear
Centring elements made of steel ensure precise alignment during installation
Suitable for a variety of applications demanding reliable performance
Related links
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
