Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- RS Stock No.:
- 650-434
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-35
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 650-434
- Mfr. Part No.:
- DHAA-G-E21-60-B8G-35
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered to provide versatility and reliability in mounting applications. This product is designed for flexible positioning, making it suitable for various installation scenarios. It is manufactured from high-quality materials to ensure durability and compliance with RoHS standards, making it a responsible choice for environmentally-conscious operations. The adapter boasts structural integrity thanks to its anodised wrought aluminium alloy construction, complemented by galvanised steel components that enhance its resilience against moderate corrosion stresses. Its thoughtful design allows for easy installation via through-hole and screw methods, ensuring user-friendly operation and adaptability across an array of industrial applications.
Optional mounting position enhances installation flexibility
Lightweight design at 118 g facilitates easy handling during installation
Versatile mounting options via through-hole and screws for diverse applications
Contains a centring sleeve providing stability and alignment during setup
Constructed from RoHS-compliant materials which ensuring eco-friendliness
Adapter plate made from anodised wrought aluminium alloy for modern durability
Screws made of galvanised steel enhance strength and corrosion resistance
Centring elements crafted from steel for added robustness
Lightweight design at 118 g facilitates easy handling during installation
Versatile mounting options via through-hole and screws for diverse applications
Contains a centring sleeve providing stability and alignment during setup
Constructed from RoHS-compliant materials which ensuring eco-friendliness
Adapter plate made from anodised wrought aluminium alloy for modern durability
Screws made of galvanised steel enhance strength and corrosion resistance
Centring elements crafted from steel for added robustness
Related links
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
