Festo Adapter DHAA-G-E21-60-B8-50, For Use With Gripper
- RS Stock No.:
- 651-058
- Mfr. Part No.:
- DHAA-G-E21-60-B8-50
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 651-058
- Mfr. Part No.:
- DHAA-G-E21-60-B8-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit provides a robust solution designed for versatile mounting in various applications. With its high-quality materials, including anodised wrought aluminium alloy and galvanized steel components, this adapter ensures reliable performance and durability under moderate corrosion stress. Its RoHS-compliant construction reflects a commitment to safety and environmental responsibility, making it suitable for diverse operating conditions. This component is crafted to optimise efficiency, featuring a design that accommodates through-hole mounting and a centring sleeve, perfect for precision alignment in installations. The product's lightweight design of 285 grams enhances ease of handling and installation, confirming its practical application in both industrial and commercial settings.
Optional mounting position to accommodate different installation requirements
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Conforms to LABS (PWIS) standards making it safe for sensitive applications
Designed for lightweight handling with a product weight of just 285 grams
Facilitates easy installation through through-hole and screw mounting methods
Includes a centring sleeve for precise alignment during installation
RoHS-compliant materials promote environmental safety
Constructed with high-quality anodised aluminium for long-lasting performance
Features screws made of galvanised steel enhancing overall rigidity and strength
Robust design suitable for a range of general operating conditions
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Conforms to LABS (PWIS) standards making it safe for sensitive applications
Designed for lightweight handling with a product weight of just 285 grams
Facilitates easy installation through through-hole and screw mounting methods
Includes a centring sleeve for precise alignment during installation
RoHS-compliant materials promote environmental safety
Constructed with high-quality anodised aluminium for long-lasting performance
Features screws made of galvanised steel enhancing overall rigidity and strength
Robust design suitable for a range of general operating conditions
Related links
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-50, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8G-35, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
