Festo Adapter DHAA-G-E21-110-B24-42, For Use With Gripper
- RS Stock No.:
- 650-523
- Mfr. Part No.:
- DHAA-G-E21-110-B24-42
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-523
- Mfr. Part No.:
- DHAA-G-E21-110-B24-42
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed for versatile mounting applications while ensuring reliable performance in various operating conditions. Engineered with an anodised wrought aluminium alloy, this kit offers exceptional durability and resistance against moderate corrosion, catering to environments where corrosion stress is a factor. Weighing in at 645g, it strikes the right balance between sturdiness and ease of handling. Furthermore, the adapter kit is compliant with RoHS regulations, affirming its commitment to environmentally-friendly materials. This product is a quintessential choice for professionals seeking a dependable component for their assemblies with minimal maintenance needs.
Mounting position is optional for adaptable installation
Corrosion resistance class CRC 2 offers moderate protection against corrosion
The product is RoHS-compliant which ensuring safety and environmental standards
Constructed from anodised wrought aluminium for enhanced durability
Includes steel screws and centring pins for sturdy assembly
Established compliance with LABS (PWIS) for suitability in sensitive environments
Corrosion resistance class CRC 2 offers moderate protection against corrosion
The product is RoHS-compliant which ensuring safety and environmental standards
Constructed from anodised wrought aluminium for enhanced durability
Includes steel screws and centring pins for sturdy assembly
Established compliance with LABS (PWIS) for suitability in sensitive environments
Related links
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
