Festo Adapter DHAA-G-E21-90-B24-42, For Use With Gripper
- RS Stock No.:
- 650-634
- Mfr. Part No.:
- DHAA-G-E21-90-B24-42
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.65 |
*price indicative
- RS Stock No.:
- 650-634
- Mfr. Part No.:
- DHAA-G-E21-90-B24-42
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to offer flexibility within various mounting positions, meeting the diverse requirements of your application. Constructed from anodised wrought aluminium alloy, this lightweight solution weighs just 650g, ensuring ease of installation without compromising on strength or durability. It meets the corrosion resistance class CRC 2, making it suitable for moderate corrosion stress environments. Furthermore, the kit adheres to RoHS compliance, guaranteeing that it meets the latest environmental standards. The thoughtful inclusion of robust steel screws and centring pins enhances longevity, ensuring reliable operation in various industrial settings.
Mounting position is optional providing flexibility for installation
Constructed from anodised wrought aluminium alloy for durability and lightweight handling
Corrosion resistance class CRC 2 allows use in moderate corrosion environments
Weight of 650g facilitates easy handling and installation without strain
RoHS-compliant materials ensure adherence to environmental regulations
Includes steel screws to enhance structural integrity and longevity
Features steel centring pins for increased stability during operation
Constructed from anodised wrought aluminium alloy for durability and lightweight handling
Corrosion resistance class CRC 2 allows use in moderate corrosion environments
Weight of 650g facilitates easy handling and installation without strain
RoHS-compliant materials ensure adherence to environmental regulations
Includes steel screws to enhance structural integrity and longevity
Features steel centring pins for increased stability during operation
Related links
- Festo Adapter DHAA-G-E21-90-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-110-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
