Festo Adapter DHAA-G-E21-70...110-B8-63, For Use With Gripper
- RS Stock No.:
- 652-070
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8-63
- Brand:
- Festo
Subtotal (1 unit)*
£87.51
(exc. VAT)
£105.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.51 |
*price indicative
- RS Stock No.:
- 652-070
- Mfr. Part No.:
- DHAA-G-E21-70...110-B8-63
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Gripper | |
| Product Type | Adapter Kit | |
| Manufacturer Series | DHAA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to facilitate efficient mounting and installation in a variety of applications. Its versatility allows for optional mounting positions, making it ideal for adapting to different environments and requirements. Constructed with care, this adapter kit features a corrosion resistance class of CRC 2, ensuring it withstands moderate corrosion stress. The robust materials used, including anodised wrought aluminium alloy for the adapter plate and galvanised steel for the screws, provide both durability and compliance with RoHS standards. This product is suitable for both through-hole and screw mounting, as well as using centring sleeves, making it an essential component for enhancing operational capabilities in various systems.
RoHS-compliant construction ensures environmental safety
Mounting capability via through-hole and screw supports diverse installation needs
Centring sleeves aid in precision alignment during installation
Made from anodised wrought aluminium alloy for improved longevity
Galvanised steel screws provide added strength and reliability
Lightweight design at just 369 g contributes to overall system efficiency
Mounting capability via through-hole and screw supports diverse installation needs
Centring sleeves aid in precision alignment during installation
Made from anodised wrought aluminium alloy for improved longevity
Galvanised steel screws provide added strength and reliability
Lightweight design at just 369 g contributes to overall system efficiency
Related links
- Festo Adapter DHAA-G-E21-70...110-B8-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-63, For Use With Gripper
- Festo Adapter DHAA-G-E21-70...110-B8G-80, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-42, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-28, For Use With Gripper
- Festo Adapter DHAA-G-E21-70-B24-36, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-40, For Use With Gripper
- Festo Adapter DHAA-G-E21-60-B8-35, For Use With Gripper
