Festo Switch Lug EAPM-L5-80-SLM, For Use With Electric Drive
- RS Stock No.:
- 650-555
- Mfr. Part No.:
- EAPM-L5-80-SLM
- Brand:
- Festo
Subtotal (1 unit)*
£20.60
(exc. VAT)
£24.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.60 |
*price indicative
- RS Stock No.:
- 650-555
- Mfr. Part No.:
- EAPM-L5-80-SLM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | EAPM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series EAPM | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed to optimize the functionality and safety of your operational systems. Engineered from wrought aluminium alloy, it ensures durability in moderate corrosion conditions, making it suitable for various environments. This product operates efficiently within a temperature range of -20 °C to 80 °C, allowing versatility in diverse settings. Weighing just 24 g, this lightweight design makes installation seamless without compromising on performance. The switch lug is also fully compliant with RoHS standards, aligning with modern environmental requirements and ensuring a responsible choice for your projects.
Operates efficiently at ambient temperatures from -20 °C to 80 °C providing versatility for different applications
Lightweight design at 24 g allows for easy handling and installation
RoHS-compliant meeting contemporary environmental standards for safety and sustainability
Reliable functionality supporting seamless operation within various systems
Lightweight design at 24 g allows for easy handling and installation
RoHS-compliant meeting contemporary environmental standards for safety and sustainability
Reliable functionality supporting seamless operation within various systems
Related links
- Festo Switch Lug EAPM-L5-70-SLM, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-120-SLM, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-80, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
