Festo Switch Lug EAPM-L5-70-SLM, For Use With Electric Drive
- RS Stock No.:
- 650-331
- Mfr. Part No.:
- EAPM-L5-70-SLM
- Brand:
- Festo
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.72 |
*price indicative
- RS Stock No.:
- 650-331
- Mfr. Part No.:
- EAPM-L5-70-SLM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | EAPM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series EAPM | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed to enhance the efficiency and reliability of various applications. Built from wrought aluminium alloy, this product ensures a robust and durable connection, effectively supporting operational needs in challenging environments. Its corrosion resistance class CRC 2 demonstrates its capability to withstand moderate corrosion stress, making it suitable for widespread industrial use. With an ambient temperature range of -20 °C to 80 °C, the switch lug performs optimally in diverse climatic conditions. This RoHS-compliant component weighs a mere 20 grams, combining lightweight design with sturdy construction to streamline any installation process, while maintaining compliance with environmental standards for a sustainable operational approach.
Corrosion resistance class CRC 2 ensures longevity in moderate stress environments
Operational temperature range from -20 °C to 80 °C accommodates various applications
Lightweight design at just 20 grams simplifies installation without compromising strength
RoHS-compliant materials contribute to environmentally friendly operations
Operational temperature range from -20 °C to 80 °C accommodates various applications
Lightweight design at just 20 grams simplifies installation without compromising strength
RoHS-compliant materials contribute to environmentally friendly operations
Related links
- Festo Switch Lug EAPM-L5-120-SLM, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-80-SLM, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-70, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-50, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-80, For Use With Electric Drive
