Festo Switch Lug EAPM-L5-120-SLM, For Use With Electric Drive
- RS Stock No.:
- 647-440
- Mfr. Part No.:
- EAPM-L5-120-SLM
- Brand:
- Festo
Subtotal (1 unit)*
£22.46
(exc. VAT)
£26.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.46 |
*price indicative
- RS Stock No.:
- 647-440
- Mfr. Part No.:
- EAPM-L5-120-SLM
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Switch Lug | |
| Manufacturer Series | EAPM | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series EAPM | ||
- COO (Country of Origin):
- DE
The Festo switch lug is engineered for robust performance in varied operating environments. This component is designed to meet the demands of automation applications, facilitating seamless connectivity and mechanical function. Constructed from wrought aluminium alloy, it strikes a perfect balance between strength and lightweight design. With a size of 120, it offers a moderate corrosion resistance class, ensuring durability even in environments subjected to moderate corrosion stress. It supports an ambient temperature range from -20 °C to 80 °C, making it suitable for diverse industrial settings while remaining RoHS-compliant, thus adhering to stringent environmental standards. The switch lug is an essential part of your automation solutions, providing reliability and performance you can trust.
Ambitious temperature range of -20 °C to 80 °C facilitates flexible applications
Weighs only 64 g enhancing ease of handling and installation
Manufactured from a RoHS-compliant material supporting environmental sustainability
Crafted from wrought aluminium alloy for optimal strength and longevity
Weighs only 64 g enhancing ease of handling and installation
Manufactured from a RoHS-compliant material supporting environmental sustainability
Crafted from wrought aluminium alloy for optimal strength and longevity
Related links
- Festo Switch Lug EAPM-L5-70-SLM, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-80-SLM, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-2-120, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-220, For Use With Electric Drive
- Festo Switch Lug SF-EGC-HD-2-125, For Use With Electric Drive
- Festo Switch Lug SF-EGC-1-185, For Use With Electric Drive
