Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- RS Stock No.:
- 647-482
- Mfr. Part No.:
- HSW-12-AP-SD-AW
- Brand:
- Festo
Subtotal (1 unit)*
£2,546.35
(exc. VAT)
£3,055.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,546.35 |
*price indicative
- RS Stock No.:
- 647-482
- Mfr. Part No.:
- HSW-12-AP-SD-AW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision and efficiency in automation processes. Designed to facilitate a range of applications, this module features a versatile working stroke of 15 mm to 25 mm and can accommodate various mounting positions. With robust cushioning through shock absorbers, it ensures a soft landing in both operational and end positions. The integrated position detection via proximity switch enhances operational reliability, making it an ideal choice for tasks requiring meticulous positioning. Operating at pressures between 4 to 8 bar, the module guarantees a minimum cycle time of 0.8 seconds, supporting rapid workflows without sacrificing accuracy. Moreover, the ambient temperature range of 0°C to 60°C allows for flexible deployment in diverse environments.
Multiple mounting positions enhance installation flexibility
Proximity switch for reliable position detection during operations
Effective pressure range of 4 to 8 bar for optimal performance
Minimum cycle time of 0.8 seconds promotes efficient workflows
Lightweight at 3260 g allowing for easier handling and installation
LABS (PWIS) conformity to maintain cleanliness in sensitive applications
Proximity switch for reliable position detection during operations
Effective pressure range of 4 to 8 bar for optimal performance
Minimum cycle time of 0.8 seconds promotes efficient workflows
Lightweight at 3260 g allowing for easier handling and installation
LABS (PWIS) conformity to maintain cleanliness in sensitive applications
Related links
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
