Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- RS Stock No.:
- 651-122
- Mfr. Part No.:
- HSW-12-AP-AW
- Brand:
- Festo
Subtotal (1 unit)*
£2,471.29
(exc. VAT)
£2,965.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,471.29 |
*price indicative
- RS Stock No.:
- 651-122
- Mfr. Part No.:
- HSW-12-AP-AW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision and efficiency in automated applications. This innovative product boasts a working stroke range of 15 mm to 25 mm, making it ideal for tasks requiring fine adjustments. The robust design features pilot-operated motion sequences, allowing for reliable performance under varying operational conditions. With a maximum operating pressure of 8 bar, it delivers powerful performance while ensuring a smooth and stable operation. Not only does it offer impressive repetition accuracy of +/-0.02 mm, but it also accommodates a wide range of mounting positions, adapting easily to diverse installation requirements. This module shines in environments where compressed air is the desired operating medium, with lubrication as an optional enhancement, ensuring optimal functionality and longevity.
Built with high-alloy steel and anodised aluminium for superior durability
Standardised cushioning with shock absorbers at both ends providing smooth operation
Versatile mounting options via through-holes and centring sleeves for easy integration
Includes position detection through a proximity switch which ensuring precise control
Maximises efficiency with a minimum cycle time of 0.8 seconds for rapid response
Offers significant process force up to 35 N in Y direction enhancing operational versatility
Compact at a product weight of 3060 g which ensuring lightweight performance without compromising power
Standardised cushioning with shock absorbers at both ends providing smooth operation
Versatile mounting options via through-holes and centring sleeves for easy integration
Includes position detection through a proximity switch which ensuring precise control
Maximises efficiency with a minimum cycle time of 0.8 seconds for rapid response
Offers significant process force up to 35 N in Y direction enhancing operational versatility
Compact at a product weight of 3060 g which ensuring lightweight performance without compromising power
Related links
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
